Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3430, 24ML
Order Code1769530
Product RangeLOCTITE 3430
Technical Datasheet
3 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | zł89.680 |
6+ | zł82.370 |
12+ | zł79.130 |
Price for:Each
Minimum: 1
Multiple: 1
zł89.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No3430, 24ML
Order Code1769530
Product RangeLOCTITE 3430
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourTransparent
CureRoom Temperature
Tensile Strength5220psi
Dispensing MethodSyringe
Volume24ml
Weight-
Product RangeLOCTITE 3430
Product Overview
LOCTITE EA 3430 is a five-minute, 2-component epoxy adhesive that ensures an optically clear bond line. The product develops high strength on a wide range of substrates and is water resistant. This adhesive is a general purpose bonder and ideal for many DIY applications. Due to the very clear bond line, it is also the product of choice for bonding glass, decorative panels and display. The medium viscosity and fast fixture time at room temperature ensure easy application.
- Easy and fast to apply at room temperature
- Water resistant
- Tensile strength: 36 N/mm²
- Peel strength: 3 N/mm
- 24ml syringe
Notes
Structural Bonding - 2-component five-minute epoxy. General purpose. Excellent water resistance.
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Syringe
Weight
-
Adhesive Colour
Transparent
Tensile Strength
5220psi
Volume
24ml
Product Range
LOCTITE 3430
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
UN Hazard Code:3082