Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerLPRS
Manufacturer Part NoLIDER-4
Order Code2096233
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max-
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Transmit Power-
Module Interface-
Supply Current-
RF Transceiver Applications-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
This Key fob is for use with the RSC2 or COR-RX3 RF modules
- 433.92MHz signal frequency
- Low battery indicator
- LED light signalling
- 4 Footprints on PCB for KeeLoq programmer
Applications
RF Communications, Wireless
Technical Specifications
RF Modulation
-
Frequency Max
-
Supply Voltage Min
-
Transmit Power
-
Supply Current
-
Product Range
-
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
Module Interface
-
RF Transceiver Applications
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85269200
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045