Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4-3-224/2 M
Order Code1871838
Product RangeRKT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | zł78.530 |
10+ | zł72.750 |
25+ | zł67.350 |
100+ | zł65.110 |
250+ | zł61.530 |
500+ | zł60.300 |
Price for:Each
Minimum: 1
Multiple: 1
zł78.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMBERG AUTOMATION
Manufacturer Part NoRKT 4-3-224/2 M
Order Code1871838
Product RangeRKT Series
Technical Datasheet
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type ACrimp Socket
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeRKT Series
SVHCLead (27-Jun-2018)
Product Overview
The RKT 4-3-224/2 M is a 3-pole 2m Actuator/Sensor Cordset made of TPU housing and insert. It has pre-nickeled and 0.3μ gold-plated CuSn contact and nickel-plated CuZn nut/hexagon screw/nut/sleeve/O-ring and PVC jacket. It offers single-ended M12 female connector with self-locking threaded joint and molded cable.
- IP67 Protection
- ≤5mΩ Contact resistance
- <gt/>10⁹Ω Insulation resistance
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
RKT Series
Connector Type A
Crimp Socket
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07