Print Page
Product Information
ManufacturerLUMBERG
Manufacturer Part NoSGV 120
Order Code1193081
Product RangeSGV
Technical Datasheet
No. of Contacts12Contacts
Connector MountingPanel Mount
Contact TerminationSolder
Contact PlatingNickel Plated Contacts
Connector Body MaterialPlastic Body
Product RangeSGV
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SGV 120 is a 12-pole Chassis Plug with threaded joint. This rear mounting plug has GF polyamide insulating body, pre-copper and nickel-plated die-cast zinc housing, pre-nickeled and gold-plated CuZn contact pins. It mates with KV and WKV sockets.
- UL94V-0 Body flammability rating
- IP40 Protection
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
Panel Mount
Contact Plating
Nickel Plated Contacts
Product Range
SGV
Gender
Plug
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01319