Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoSML-LX1610RGBW/A
Order Code1855622
Product RangeQuasarBrite
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLUMEX
Manufacturer Part NoSML-LX1610RGBW/A
Order Code1855622
Product RangeQuasarBrite
Technical Datasheet
Product RangeQuasarBrite
LED ColourRed, Green, Blue
Viewing Angle110°
Forward Voltage @ TestR 2.1V, G 3.5V, B 3.5V
Wavelength / ColourR 626nm, G 525nm, B 470nm
Luminous Flux / ColourR 25lm, G 25lm, B 8lm
Forward Current @ Test / ColourR 300mA, G 350mA, B 350mA
Forward Current MaxR 350mA, G 500mA, B 500mA
Power Dissipation PdR 3.5W, G 3.5W, B 3.5W
MSLMSL 2A - 4 weeks
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SML-LX1610RGBW/A is a 10.6mm x 10mm RGB High Power LED has 110° viewing angle. It supports wavelength of 626nm (red), 525nm (green) and 470nm (blue).
- -30 to +85°C Operating temperature range
Applications
Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
QuasarBrite
Viewing Angle
110°
Wavelength / Colour
R 626nm, G 525nm, B 470nm
Forward Current @ Test / Colour
R 300mA, G 350mA, B 350mA
Power Dissipation Pd
R 3.5W, G 3.5W, B 3.5W
SVHC
No SVHC (16-Jan-2020)
LED Colour
Red, Green, Blue
Forward Voltage @ Test
R 2.1V, G 3.5V, B 3.5V
Luminous Flux / Colour
R 25lm, G 25lm, B 8lm
Forward Current Max
R 350mA, G 500mA, B 500mA
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002