Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLUMIDRIVES
Manufacturer Part NoCT2-100
Order Code1242364
Technical Datasheet
Assembly Cable TypeLead Wire
Cable Length100mm
No. of Wires-
Product Range-
Technical Specifications
Assembly Cable Type
Lead Wire
No. of Wires
-
SVHC
No SVHC (15-Jun-2015)
Cable Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002