Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The HPWT-MH00-00000 is a red-orange through-hole Leaded LED can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired appearance. The SuperFlux LED design allows lighting designers to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other. This is possible through the efficient optical design and high-current capabilities.
- High luminance
- Energy-saving
- Uniform color
- Low power consumption
- Low thermal resistance
- Low profile
Applications
Automotive, LED Lighting
Technical Specifications
Bulb Size
T-1 (3mm)
Forward Voltage
2.6V
Luminous Intensity
600mcd
Product Range
-
Forward Current If
70mA
Wavelength Typ
626nm
Viewing Angle
70°
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000786