Print Page
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXR7-SW65
Order Code2336353
Product RangeLUXEON M
Technical Datasheet
Product RangeLUXEON M
LED ColourWhite
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test1000lm
Forward Current If Max1.05A
Forward Current @ Test700mA
Forward Voltage @ Test12V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Product Overview
The LXR7-SW65 is an illumination grade Multi-die LED designed to enable outdoor and industrial applications targeting either high efficiency. With freedom from binning and leading performance, LUXEON M falls within a single 3 or 5-step MacAdam ellipse centred in ANSI to ensure colour consistency from LED to LED, delivering high efficacy and high flux density from an uniform source with tight correlated colour temperature control. The superior quality of light, volume of lumens and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.
- High flux density from a 3mm² area enables reduced emitter count and compact fixture designs
- Leading thermal resistance allows flexible system design to optimize
Applications
Lighting, Industrial
Technical Specifications
Product Range
LUXEON M
Wavelength Typ
-
Luminous Flux @ Test
1000lm
Forward Current @ Test
700mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
White
Viewing Angle
120°
Forward Current If Max
1.05A
Forward Voltage @ Test
12V
Power Dissipation Pd
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001