Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł117.570 |
| 5+ | zł103.310 |
| 10+ | zł85.240 |
| 20+ | zł79.290 |
| 50+ | zł77.690 |
Price for:Each
Minimum: 1
Multiple: 1
zł117.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALICO
Manufacturer Part NoCMBA054949
Order Code1373244
Technical Datasheet
Thermal Resistance4.2°C/W
Packages CooledBGA
External Width - Metric37.5mm
External Height - Metric33mm
External Length - Metric37.5mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial1.48"
External Height - Imperial1.3"
External Length - Imperial1.48"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CMBA054949 is a 37.5 x 37.5 x 33mm BGA Heat Sink made of copper 1100 with anti-oxidant finish. This heat sink is suitable for use with north bridge chip set.
Applications
Industrial
Technical Specifications
Thermal Resistance
4.2°C/W
External Width - Metric
37.5mm
External Length - Metric
37.5mm
Heat Sink Material
Copper
External Height - Imperial
1.3"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
BGA
External Height - Metric
33mm
External Diameter - Metric
-
External Width - Imperial
1.48"
External Length - Imperial
1.48"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11