Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł36.550 |
10+ | zł34.770 |
25+ | zł30.260 |
50+ | zł28.190 |
100+ | zł24.980 |
250+ | zł23.840 |
500+ | zł22.240 |
Price for:Each
Minimum: 1
Multiple: 1
zł36.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
3V
Supply Voltage Max
24V
Operating Current Max
10mA
Tones
Continuous, Fast Pulse
Sound Pressure Level (SPL)
95dB
Resonant Frequency
3.5kHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability