Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-20A25PQ
Order Code1844844
Technical Datasheet
Transducer FunctionAlarm
TonesContinuous
Supply Voltage Min3V
Sound Pressure Level (SPL)95dBA
Supply Voltage Max24V
Resonant Frequency2.5kHz
Operating Current Max25mA
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
3V
Supply Voltage Max
24V
Operating Current Max
25mA
Product Range
-
Tones
Continuous
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
2.5kHz
Sound Level Distance
300mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005694