Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600-GP-14
Order Code1427827
Product RangeKulka 600 GP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No600-GP-14
Order Code1427827
Product RangeKulka 600 GP
Technical Datasheet
No. of Rows2 Row
No. of Positions14Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current15A
Rated Voltage300V
Product RangeKulka 600 GP
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (17-Dec-2014)
No. of Positions
14Ways
Wire Size AWG Max
12AWG
Rated Current
15A
Product Range
Kulka 600 GP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164