Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No690-532-66-51
Order Code2948795
Product Range690 Series
Technical Datasheet
71 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł375.030 |
| 5+ | zł338.990 |
| 10+ | zł333.800 |
| 25+ | zł325.190 |
| 50+ | zł308.100 |
| 100+ | zł276.660 |
| 250+ | zł248.980 |
Price for:Each
Minimum: 1
Multiple: 1
zł375.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No690-532-66-51
Order Code2948795
Product Range690 Series
Technical Datasheet
LED ColourGreen
Operating Voltage48V
Mounting Hole Dia9.6mm
Forward Current If2mA
Luminous Intensity814mcd
IP / NEMA RatingIP67
Product Range690 Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
9.6mm
Luminous Intensity
814mcd
Product Range
690 Series
Operating Voltage
48V
Forward Current If
2mA
IP / NEMA Rating
IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618