Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC3-4-01LS
Order Code1156592
Product RangeRC
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMARLOW INDUSTRIES
Manufacturer Part NoRC3-4-01LS
Order Code1156592
Product RangeRC
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating10W
Cooling Power Pc9W
Current Max @ Diff Temperature Max3.7A
Voltage Max @ Diff Temperature Max3.6VDC
Length16mm
Width16mm
Depth3.33mm
Temperature Difference Max65°C
Product RangeRC
Internal Resistance0.8ohm
Lead Wires101mm, 20 AWG, PTFE Insulated
Alternatives for RC3-4-01LS
4 Products Found
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
10W
Current Max @ Diff Temperature Max
3.7A
Length
16mm
Depth
3.33mm
Product Range
RC
Lead Wires
101mm, 20 AWG, PTFE Insulated
No. of Stages
1 Stage
Cooling Power Pc
9W
Voltage Max @ Diff Temperature Max
3.6VDC
Width
16mm
Temperature Difference Max
65°C
Internal Resistance
0.8ohm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01