Print Page
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1005.0401
Order Code1831098
Product Range1005
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom-
Product Range1005
Contact Voltage AC Nom400VAC
Operating Force Max2.5N
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1005.0401 is a change-over enclosed Snap-action Switch with <lt/>3mm contact gap and silver-plated terminals. It is universally applicable, proven snap-action switch series with high functional reliability in size DIN 41635 design A. Compulsory friction contact system, its shearing movement can free welded contacts.
- Long mechanical life endurance
- Very high inrush currents
- <lt/>100mΩ Contact resistance
- <gt/>100mΩ at 500VDC Insulation resistance
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
1005
Operating Force Max
2.5N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
400VAC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008