Print Page
Product Information
ManufacturerMARQUARDT
Manufacturer Part No1670.5201-00
Order Code1839440
Product Range1670
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range1670
Contact ConfigurationDPST
Switch OperationOff-On
Contact Current Max16A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleOval
Actuator / Cap ColourOrange
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourOrange
Panel Cutout (H x W)22.2mm x 30mm
SVHCNo SVHC (15-Jun-2015)
Alternatives for 1670.5201-00
1 Product Found
Product Overview
The 1670.5201-00 is an illuminated DPST ON-OFF Pushbutton Switch which features opening and closing speed independent of the actuating speed. It comes with an orange actuator.
- Proven jump contact switching system
- IP54 Protection rating
- Product-dependent with external lamp terminal
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
DPST
Contact Current Max
16A
Pushbutton Actuator Style
Oval
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP54
Switch Terminals
Quick Connect
Panel Cutout (H x W)
22.2mm x 30mm
Product Range
1670
Switch Operation
Off-On
Contact Voltage AC Nom
250V
Actuator / Cap Colour
Orange
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Orange
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0191