Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No2241000057
Order Code1196523
Product Range2241 Series
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł252.520 |
5+ | zł183.990 |
10+ | zł168.000 |
20+ | zł164.620 |
Price for:Each
Minimum: 1
Multiple: 1
zł252.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No2241000057
Order Code1196523
Product Range2241 Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLi-Ion
Supply Voltage264VAC
Battery Size Code-
Battery IEC Code-
Battery NEDA Code-
Product Range2241 Series
Plug Type-
Product Overview
A small, fully automatic plug-in charger with universal voltage input; suitable for charging 1 Cell Li-Ion batteries. Medically approved to EN60601-1.
- Interchangeable mains head (no mains connector supplied)
- 3 Step charge control with current detection as charge termination
- Reverse polarity and short circuit protection
- Input Voltage: 90 - 264 V AC
- Charge Current: 1.3A
- Insulation Class 2
- Dimensions (HxWxD): 32x45x90mm
Contents
Contents: Charger with loose 2.1mm and 2.5mm output plugs and user guide
Technical Specifications
Battery Charger Type
Plug In
Supply Voltage
264VAC
Battery IEC Code
-
Product Range
2241 Series
SVHC
No SVHC (14-Jun-2023)
Battery Technologies Supported
Li-Ion
Battery Size Code
-
Battery NEDA Code
-
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115