| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | zł14.090 |
Product Information
Product Overview
The MAX16010TAA+T is an ultra small, overvoltage protection/detection circuit in 8 pin TDFN package. It is an ultra small, low power overvoltage protection circuit for high voltage, high transient systems. This device operates over wide 5.5V to 72V supply voltage range, making it suitable for applications such as battery stacks, notebook computers and servers. The MAX16010 offers two independent comparators for monitoring both undervoltage and overvoltage conditions. These comparators offer open-drain outputs capable of handling voltages up to 72V. The device also features complementary enable inputs (EN/ active-low EN). It is used in FireWire and multicell battery stack powered equipments.
- Fast 2μs maximum propagation delay
- Internal undervoltage lockout
- Open-drain outputs up to 72V
- Adjustable overvoltage threshold
- Input supply current of 20μA (VCC = 12V) and 25μA (VCC = 48V) at no load
- Threshold voltage (INA+/INB-/SET) of 1.245V
- Start-up response time of 100μs (VCC rising from 0 to 5.5V)
- Operating temperature range from -40°C to +125°C
Applications
Safety, System Monitoring, Industrial, Communications & Networking, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.21V
-
5.5V
Active-Low, Open-Drain
8Pins
-
125°C
-
No SVHC (21-Jan-2025)
TDFN
1.26V
2Monitors
72V
TDFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.223V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate