Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX19516ETM+.
Order Code1673090
Product RangeDual 10-Bit Sampling ADCs
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX19516ETM+.
Order Code1673090
Product RangeDual 10-Bit Sampling ADCs
Technical Datasheet
Resolution (Bits)10bit
Sampling Rate100MSPS
Input Channel TypeDifferential, Single Ended
Data Interface3 Wire, Serial
Supply Voltage TypeSingle
Supply Voltage Min1.7V
Supply Voltage Max3.5V
ADC / DAC Case StyleTQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 10-Bit Sampling ADCs
Automotive Qualification Standard-
Alternatives for MAX19516ETM+.
1 Product Found
Technical Specifications
Resolution (Bits)
10bit
Input Channel Type
Differential, Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.5V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
100MSPS
Data Interface
3 Wire, Serial
Supply Voltage Min
1.7V
ADC / DAC Case Style
TQFN
Operating Temperature Min
-40°C
Product Range
Dual 10-Bit Sampling ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002