Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX7430EUB+
Order Code1433218
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX7430EUB+
Order Code1433218
Technical Datasheet
IC Filter TypeVideo Filter
Video Signal FilterCVBS, RGB, Y/C
Frequency4.2MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
TV / Video Case StyleµMAX
No. of Pins10Pins
Bandwidth-
Attenuation48dB
Filter Order6th
Variable Gain-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IC Filter Type
Video Filter
Frequency
4.2MHz
Supply Voltage Max
5.5V
No. of Pins
10Pins
Attenuation
48dB
Variable Gain
-
MSL
MSL 1 - Unlimited
Video Signal Filter
CVBS, RGB, Y/C
Supply Voltage Min
4.5V
TV / Video Case Style
µMAX
Bandwidth
-
Filter Order
6th
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001