Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX7453CSA+
Order Code1433220
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX7453CSA+
Order Code1433220
Technical Datasheet
Video Signal FilterCVBS, Y/C
Frequency4.2MHz
Supply Voltage Min4.75V
Supply Voltage Max5.25V
TV / Video Case StyleSOIC
No. of Pins8Pins
Bandwidth-
Attenuation42dB
Filter Order2nd
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Video Signal Filter
CVBS, Y/C
Supply Voltage Min
4.75V
TV / Video Case Style
SOIC
Bandwidth
-
Filter Order
2nd
SVHC
No SVHC (15-Jun-2015)
Frequency
4.2MHz
Supply Voltage Max
5.25V
No. of Pins
8Pins
Attenuation
42dB
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001