Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9505ETE+
Order Code1550504
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoMAX9505ETE+
Order Code1550504
Technical Datasheet
IC Filter Type-
Video Signal Filter-
Frequency-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
TV / Video Case StyleTQFN
No. of Pins16Pins
Bandwidth9.1MHz
Attenuation-
Filter Order-
Variable Gain-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IC Filter Type
-
Frequency
-
Supply Voltage Max
3.6V
No. of Pins
16Pins
Attenuation
-
Variable Gain
-
MSL
MSL 1 - Unlimited
Video Signal Filter
-
Supply Voltage Min
2.7V
TV / Video Case Style
TQFN
Bandwidth
9.1MHz
Filter Order
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002