Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No166169
Order Code1761296
Technical Datasheet
Gear Head TypePlanetary
Reduction Ratio111:1
Continuous Torque Max4.5N-m
Input Speed6000rpm
Efficiency70%
Gearhead Length43mm
Output Shaft MaterialStainless Steel
Product Range-
Technical Specifications
Gear Head Type
Planetary
Continuous Torque Max
4.5N-m
Efficiency
70%
Output Shaft Material
Stainless Steel
Reduction Ratio
111:1
Input Speed
6000rpm
Gearhead Length
43mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84834051
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2