Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No278584
Order Code1707743
Technical Datasheet
Connector Type AMolex Receptacle
Connector to ConnectorMolex Receptacle to Free End
Connector Type AMolex 39-01-2080
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
Molex Receptacle
Connector Type A
Molex 39-01-2080
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Connector to Connector
Molex Receptacle to Free End
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1