Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł1,008.200 |
Price for:Each
Minimum: 1
Multiple: 1
zł1,008.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCLENNAN
Manufacturer Part No23HT18C230
Order Code1784807
Product Range23HT18C
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.4mm
Coil TypeBipolar, Unipolar
Step Angle1.8°
Torque Max0.9N-m
Current Rating-
Inductance1.2mH
Inertia260g-cm²
Voltage Rating Max2.3VDC
No. of Wires-
External Length84.5mm
Shaft Diameter6.35mm
Product Range23HT18C
Shaft Length20mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar, Unipolar
Torque Max
0.9N-m
Inductance
1.2mH
Voltage Rating Max
2.3VDC
External Length
84.5mm
Product Range
23HT18C
Motor Size
56.4mm
Step Angle
1.8°
Current Rating
-
Inertia
260g-cm²
No. of Wires
-
Shaft Diameter
6.35mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1