Print Page
53-1210
Threaded 100W RMS Compression Driver
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-1210
Order Code3401409
Also Known AsGTIN UPC EAN: 5051259142398
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No53-1210
Order Code3401409
Also Known AsGTIN UPC EAN: 5051259142398
Technical Datasheet
Power Rating RMS100W
Impedance8ohm
Frequency Response Min1.5kHz
Frequency Response Max20kHz
Sensitivity (dB)100dB
SVHCTo Be Advised
Product Overview
53-1210 is a 1.35“ titanium dome tweeter.
- High compliance response from 1.0kHz to 20kHz
- 15oz magnet structure
- 1.35" high temperature coil
- SPL of 100dB at 1W/1M
- 150Watts rated power
Technical Specifications
Power Rating RMS
100W
Frequency Response Min
1.5kHz
Sensitivity (dB)
100dB
Impedance
8ohm
Frequency Response Max
20kHz
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011712