Print Page
55-5675
3.5" Full Range Dual Cone Speaker
Image is for illustrative purposes only. Please refer to product description.
271 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | zł17.680 |
4+ | zł16.420 |
Price for:Each
Minimum: 1
Multiple: 1
zł17.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5675
Order Code2802287
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric87mm
Impedance4ohm
External Width - Metric-
Power Rating Nom15W
Resonant Frequency125.9Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeRound
External Diameter - Imperial3.425"
Product Dimensions105mm x 46mm
External Width - Imperial-
Frequency Range130Hz to 15kHz
Frequency Response Min130Hz
Frequency Response Max15kHz
Temperature Grade-
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric-
External Depth - Metric46mm
External Length - Imperial-
External Depth - Imperial1.811"
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Power Rating Nom
15W
Sound Pressure Level (SPL)
85dB
External Diameter - Imperial
3.425"
External Width - Imperial
-
Frequency Response Min
130Hz
Temperature Grade
-
Product Range
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
87mm
External Width - Metric
-
Resonant Frequency
125.9Hz
Speaker Shape
Round
Product Dimensions
105mm x 46mm
Frequency Range
130Hz to 15kHz
Frequency Response Max
15kHz
IP Rating
-
Power Rating Max
-
External Depth - Metric
46mm
External Depth - Imperial
1.811"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567