Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: zł110.00 once per order. 5 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | zł12.200 |
| 5+ | zł11.730 |
| 10+ | zł10.340 |
Price for:Each
Minimum: 1
Multiple: 1
zł12.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No23-189
Order Code2783578
Technical Datasheet
Connector to ConnectorNEMA 1-15P to IEC 320 C7
Cable Length - Metric0.3m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial1ft
Technical Specifications
Connector to Connector
NEMA 1-15P to IEC 320 C7
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
1ft
Cable Length - Metric
0.3m
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033113
Product traceability