Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMENTOR
Manufacturer Part No1278.1020
Order Code3245299
Technical Datasheet
Length12.9mm
No. of Light Pipes20Pipes
Mounting Orientation90°
Light Pipe ShapeRectangular
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
Product Overview
The 1278.1020 is a 20-fold lying bargraph display Light Guide system with 2.54mm pitch. A screen is integrated to prevent irradiation to the adjacent displays, so that also mixed colours can be used. The light guide is held in place on the printed board via press-in lugs. The light guide is used in conjunction with SMD LEDs of type Mini TOPLED. The light guide system is suitable for bargraph displays of minimum 4 displays.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>8kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
12.9mm
Mounting Orientation
90°
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
20Pipes
Light Pipe Shape
Rectangular
Light Pipe Colour
Transparent
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002