Print Page
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5511119
Order Code1892772
Product RangeUnicase
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric50mm
External Width - Metric130mm
External Depth - Metric180mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial5.12"
External Depth - Imperial7.09"
Product RangeUnicase
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
50mm
External Depth - Metric
180mm
Body Colour
Black
External Height - Imperial
1.97"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
130mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
Unicase
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85