Print Page
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5513119
Order Code1892774
Product RangeUnicase
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric50mm
External Width - Metric250mm
External Depth - Metric250mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial9.84"
External Depth - Imperial9.84"
Product RangeUnicase
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
50mm
External Depth - Metric
250mm
Body Colour
Black
External Height - Imperial
1.97"
External Depth - Imperial
9.84"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
250mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
Unicase
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04