Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMETRIX
Manufacturer Part NoMX0002B
Order Code724981
Technical Datasheet
Resistance Measurement Range20kohm, 200kohm, 2Mohm
Voltage Measuring Range DC500mV to 1.5kV
Voltage Measuring Range AC5V to 1kV
Current Measuring Range DC50µA to 10A
Current Measuring Range AC10A to 200A
Range SelectionManual
External Height150mm
External Width98mm
External Depth40mm
Weight420g
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for MX0002B
1 Product Found
Product Overview
The MX 2B stands up to use on any site thanks to its sturdy, moulded, water-resistant casing. It is protected for all calibres and has a safety alarm when used as an Ωmeter
- Continuity test with audible 'beep' signal
- Protection on all ranges
- Safety alarms in Ω
- Casing design renowned for its toughness
- 200 A current-clamp comes as standard with the MX 2B
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Resistance Measurement Range
20kohm, 200kohm, 2Mohm
Voltage Measuring Range AC
5V to 1kV
Current Measuring Range AC
10A to 200A
External Height
150mm
External Depth
40mm
Product Range
-
Voltage Measuring Range DC
500mV to 1.5kV
Current Measuring Range DC
50µA to 10A
Range Selection
Manual
External Width
98mm
Weight
420g
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9