| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | zł584.720 | 
Product Information
Product Overview
The DataVac Pro Series is the ultimate cleaning system with it’s powerful vacuum and blowing functions. At one end, you have the functionality of a industrial grade vacuum cleaner, whilst at the other, the power of an electric blower. Simply connect the hose to one end of the unit for suction or switch over to operate the powerful blower. The Vacuum function uses disposable bags to catch the dust and debris and is simply emptied by unscrewing the vacuum end lid. This stops the dust being blown around the workspace. The blower can then loosen any stubborn dust before a final vacuum collects the debris. The DataVac pro Series features a strong steel body and 500 watts of horsepower. It is designed to clean computers, printers and other sensitive-to-dust electronic equipment used in modern households and offices.
- Don’t be fooled by the DataVac® Pro Series’ durable, all-steel construction - at only 1.36kg, this multi-purpose unit is incredibly lightweight!
 - UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
 
Technical Specifications
Electric
-
-
-
-
-
MetroVac - DataVac
To Be Advised
230V
500W
-
-
-
1.36kg
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate