Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł114.660 |
10+ | zł104.280 |
20+ | zł95.580 |
Product Information
Product Overview
Acetone is a pure solvent with an endless variety of applications. It is a very aggressive solvent, dries extremely quickly and is zero residue. Also, it is exempt from VOC regulations in most jurisdictions. It is highly flammable, so appropriate precautions are required before use. Acetone has many uses specific to electronics. It may be used as a cleaner or stripper. It aggressively dissolves heavy greases and stubborn residues, quickly stripping coatings and even eventually destroying most encapsulating and potting compounds. It may be used as a thinner for fast dry coatings, or as a multi-purpose solvent and in 3D printing it is useful for smoothing ABS.
- Removes stubborn contaminants
- Very fast evaporation rate
- Highly miscible with other solvents
- Leaves no residues
- VOC Free
- Low toxicity
- CARB compliant
Technical Specifications
Acetone Solvent
Can
-
No SVHC (21-Jan-2025)
3D Printing, Laboratory Equipments, Metal Connectors, PCBs
945ml
434
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate