Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł1,178.350 |
Product Information
Product Overview
841AR is a conductive coating that consists of a one-part, solvent-based acrylic lacquer, pigmented with a highly conductive nickel flake. It is smooth, hard and abrasion resistant. It can be easily applied by brush or spray. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It also provides strong corrosion resistance and is suitable for use in marine environments. 841AR provides a conductive coating for the interior of plastic electronic enclosures that suppresses EMI/RFI emissions. It excels when corrosion resistance is a concern.
- UL recognized
- Provides effective EMI/RFI shielding over a broad frequency range
- Resistivity of 4.0 x 10-3ohmcm
- Mild solvent system and safe on polystyrenes
- HAP free (does not contain toluene, xylene, or MEK)
Technical Specifications
Conductive
Can
900ml
841AR
Plastic Electronic Enclosures, EMI/RFI Shielding
Grey
1.43kg
No SVHC (21-Jan-2025)
Alternatives for 841AR-900ML
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate