Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | zł60.770 |
25+ | zł55.240 |
50+ | zł50.640 |
Product Information
Product Overview
The 841AR-P pen dispenses an acrylic lacquer pigmented with conductive nickel flakes. The cured traces are durable and corrosion resistant. They adhere well to plastics and most electronic substrates. The traces are flexible, but the product works best on a smooth, flat, hard surface. The valve tip opens when pressed against the surface and the flow is controlled by squeezing the barrel. This pen repairs damaged traces on keyboards, game controllers, remote controls, mixing boards and PCBs. It also creates conductive traces for prototyping, hobbies, or maker projects. It is great for making small connections in or between circuits, such as jumpers, through-holes, bridges and links. It can also be used to increase the surface area of contacts by painting the area around them. For applications requiring lower resistance, use the 842AR-P Silver Conductive Pen. For a more economical alternative, use the 838AR-P Carbon Conductive Pen.
- Creates durable, reliable and conductive traces
- Resistivity of 0.0068ohmcm
- Typical trace width of 1mm
- Dries in 1 minute at room temperature
- Toluene, xylene and MEK free
Technical Specifications
Nickel Conductive
Pen Applicator
5ml
841AR
Plastic Electronic Enclosures
Grey
-
No SVHC (21-Jan-2025)
Alternatives for 841AR-P
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate