Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | zł112.380 |
Price for:Each
Minimum: 1
Multiple: 1
zł112.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No862-250ML
Order Code4445559
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsContacts, Gold Fingers, Printed Circuit Card Edges
Dispensing MethodTube
Coating ColourTranslucent Red
Volume250ml
Weight250g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Tube
Volume
250ml
Product Range
-
Coating Applications
Contacts, Gold Fingers, Printed Circuit Card Edges
Coating Colour
Translucent Red
Weight
250g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40012900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3