Product Information
Alternatives for MIC2026-2YM TR
2 Products Found
Product Overview
The MIC2026-2YM TR is a dual channel Power Distribution Switch and it is a high-side MOSFET Switch optimized for general-purpose power distribution requiring circuit protection. The MIC2026 is internally current limited and have thermal shutdown that protects the device and load. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling the enable input will reset the device output. Both devices employ soft-start circuitry that minimizes inrush current in applications where highly capacitive loads are employed. A fault status output flag is asserted during overcurrent and thermal shutdown conditions. Transient faults are internally filtered.
- 140mΩ Maximum on-resistance
- 2.7V to 5.5V Operating range
- 500mA Minimum continuous output current
- Short-circuit protection with thermal shutdown
- Fault status flag with 3ms filter eliminates false assertions
- Undervoltage lockout
- Reverse current flow blocking (no "body diode")
- Logic-compatible input
- Soft-start circuit
- Low quiescent current
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
High Side
5.5V
0.09ohm
8Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
2Channels
900mA
SOIC
Yes
2Outputs
85°C
-
No SVHC (15-Jan-2018)
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate