Product Information
Alternatives for MIC2536-2YM
1 Product Found
Product Overview
The MIC2536-2YM is a dual USB Power Distribution Switch with two independently controlled channels, optimized for bus powered Universal Serial Bus (USB) applications. Few external components are necessary to satisfy USB requirements. Each switch channel of the MIC2536 will supply up to 100mA as required for USB bus-powered downstream devices. Fault current is limited to typically 275mA by fast-acting current limit circuitry which minimizes voltage droop on the upstream port during fault conditions. A flag output with transient filter indicates fault conditions to the local USB controller but will ignore short flag signals resulting from inrush current during hot plug-in events. Soft start eliminates the momentary voltage droop on other ports that may occur when the switch is enabled in bus powered applications. Additional features include thermal shutdown to prevent catastrophic switch failure from high current loads and 3.3 and 5V logic compatible enable inputs.
- Compliant to USB specifications
- 150mA minimum continuous load current per channel
- 400mΩ typical on-resistance
- Fast-acting short-circuit protection with thermal shutdown
- Integrated filter eliminates false overcurrent flag assertions
- Individual open-drain fault flag pins with transient filter
- Active-high (-1) and active-low (-2) versions
- Reverse-current blocking in off mode (no "body diode")
- Soft-start circuit
- 100µA maximum on-state supply current
- <lt/>1µA Typical off-state supply current
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
High Side
5.5V
0.4ohm
8Pins
Active Low
-40°C
-
MSL 1 - Unlimited
-
2Channels
275mA
SOIC
Yes
2Outputs
85°C
-
No SVHC (15-Jan-2018)
SOIC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate