Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2981/82YN
Order Code2293391
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2981/82YN
Order Code2293391
Technical Datasheet
Supply Voltage Min5V
Supply Voltage Max50V
No. of Outputs8Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleDIP
Product Range-
Alternatives for MIC2981/82YN
2 Products Found
Product Overview
The MIC2981/82YN is a high-voltage high-current Source Driver Array ideal for switching high-power loads from logic-level TTL, CMOS or PMOS control signals. This driver can manage multiple loads of up to 50V and 500mA. Micrel's driver array features inputs compatible with 5V TTL and 5 to 15V CMOS or PMOS logic outputs. Micrel's dual-marked device replaces either UDN2981 or UDN2982 devices.
- Transient-protected outputs
- Integral clamp diodes
Applications
Automation & Process Control, Motor Drive & Control, LED Lighting
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
50V
Output Voltage
50V
Driver Case Style
DIP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002117