Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC35302WD
Order Code1822373
Technical Datasheet
Input Voltage Min2.25V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.24V
Output Voltage Max5.4V
PolarityPositive Output
Max Output Current3A
Dropout Voltage - Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Min
2.25V
No. of Outputs
1Outputs
Output Voltage Min
1.24V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
370mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Input Voltage Max
6V
Output Voltage - Nom
-
Output Voltage Max
5.4V
Max Output Current
3A
Dropout Voltage Typ @ Current
370mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01