Product Information
Alternatives for MIC502YM
1 Product Found
Product Overview
The MIC502YM is a Thermal and Fan Management IC which supports the features for NLX/ATX power supplies and other control applications. Fan speed is determined by an external temperature sensor, typically a thermistor-resistor divider and optionally a second signal, such as the NLX FanC signal. The MIC502 produces a low-frequency pulse-width modulated output for driving an external motor drive transistor. Low-frequency PWM speed control allows operation of standard brushless dc fans at low duty cycle for reduced acoustic noise and permits the use of a very small power transistor. The PWM time base is determined by an external capacitor. An open-collector over-temperature fault output is asserted if the primary control input is driven above the normal control range. The MIC502 features a low-power sleep mode with user-determined threshold. Sleep mode completely turns OFF the fan and occurs when the system is asleep or OFF.
- Temperature-proportional fan speed control
- Controls any voltage fan
- Over-temperature detection with fault output
- Integrated fan start-up timer
- Automatic user-specified sleep mode
- Supports NTC/PTC thermistors
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics
Technical Specifications
Fan Motor Controller
1Outputs
-
8Pins
13.2V
85°C
-
No SVHC (15-Jan-2018)
SOIC
Brushless DC
10mA
SOIC
4.5V
-40°C
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate