Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5159YM6 TR
Order Code2100316
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5159YM6 TR
Order Code2100316
Technical Datasheet
Input Voltage Min1.65V
Input Voltage Max5.5V
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC5159YM6 TR
1 Product Found
Product Overview
The MIC5159YM6 TR is a programmable current limit µCap LDO Regulator Controller with an external P-channel MOSFET, the regulator forms a two-chip low-dropout regulator capable of driving a wide range of output currents. This operates from an input of 1.65 to 5.5V. The low input voltage allows this to operate off of high power 1.8V rails to generate lower voltages such as 1.5V. It features with an enable input and current limit protection. As a µCap design and this is stable with ceramic output capacitors.
- Fast transient response input voltage range: VIN
- Stable with ceramic output capacitor
- Excellent line and load regulation specifications
- Logic-controlled shutdown
- Programmable current limit
- Current limit protection
Applications
Power Management, Communications & Networking, Multimedia
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Input Voltage Min
1.65V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033