Product Information
Alternatives for MIC5219-3.3YM5 TR
1 Product Found
Product Overview
The MIC5219-3.3YM5 TR is a fixed output, single low dropout (LDO) voltage regulator in 5 pin SOT-23 package. This device has high peak output current capability, very low dropout voltage and better than 1% output voltage accuracy. The MIC5219 is designed to provide peak output current for start up conditions where higher inrush current is demanded. Continuous output current is limited only by package and layout. The regulator can be enabled or shut down by a CMOS or TTL compatible signal. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to help prolong battery life. It provides overtemperature shutdown and low noise performance with an ultra low noise option.
- Fixed output voltage of 3.3V
- 500mA peak output current capability
- Dropout voltage of 350mV at 500mA output current
- Supply input voltage range from 2.5V to 12V
- Extremely tight load and line regulation
- Ultra low noise output and low temperature coefficient
- Current and thermal limiting
- Reversed battery protection
- Near zero shutdown current
- Junction temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices
Technical Specifications
2.5V
1Outputs
3.3V
500mA
350mV
5Pins
125°C
12V
3.3V
Positive Output
350mV
Surface Mount
-40°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate