Product Information
Alternatives for MIC5842YN
1 Product Found
Product Overview
The MIC5842YN is a 8-bit serial-input Latched Driver uses BiCMOS technology. It is an integrated circuit fabricated to be used in a wide variety of peripheral power driver applications. The device has an eight-bit CMOS shift register, CMOS control circuitry, eight CMOS data latches and eight bipolar current-sink Darlington output drivers. The driver can be operated with a split supply where the negative supply is down to -20V. The 500mA outputs with integral transient-suppression diodes, is suitable for use with lamps, relays, solenoids and other inductive loads. This device has improved speed characteristics. With a 5V logic supply, it will typically operate faster than 5MHz. With a 12V supply, significantly higher speeds are obtained. TTL or DTL circuits may require the use of appropriate pull-up resistors. By using the serial data output, the driver can be cascaded for interface applications requiring additional drive lines.
- Compatible with standard CMOS, PMOS and NMOS logic levels
- 3.3MHz Minimum data-input rate
- Internal pull-up/pull-down resistors
- Low-power CMOS logic and latches
- High-voltage current-sink outputs
- Output transient-protection diodes
- Single or split supply operation
Applications
Power Management
Technical Specifications
5V
8Outputs
500mA
-
15V
80V
DIP
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate