Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC79110YML TR
Order Code1663111
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC79110YML TR
Order Code1663111
Technical Datasheet
Input Voltage16V
Battery Charge Voltage-
Charge Current0
IC Case / PackageVFDFN
No. of Pins10Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Technical Specifications
Input Voltage
16V
Charge Current
0
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
Battery Charge Voltage
-
IC Case / Package
VFDFN
No. of Cells
1Cells
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001