Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF112YMU TR
Order Code2364185
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF112YMU TR
Order Code2364185
Technical Datasheet
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationASK, FSK
Data Rate50Kbps
Transmitting Current6.9mA
RF IC Case StyleUTDFN
No. of Pins10Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Output Power (dBm)10dBm
Sensitivity dBm-
RF Transmitter ApplicationsRemote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK, FSK
Transmitting Current
6.9mA
No. of Pins
10Pins
Supply Voltage Max
3.6V
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Frequency Max
450MHz
Data Rate
50Kbps
RF IC Case Style
UTDFN
Supply Voltage Min
1.8V
Output Power (dBm)
10dBm
RF Transmitter Applications
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008