Product Information
Alternatives for MICRF211AYQS
1 Product Found
Product Overview
The MICRF211AYQS is a 3V QwikRadio® 433.92MHz Receiver operates at 433.92MHz with typical sensitivity of -110dBm. The receiver functions as a super-heterodyne receiver for OOK and ASK modulation up to 10kbps. The down-conversion mixer also provides image rejection. All post-detection data filtering is provided on the receiver. Any one-of-four filter bandwidths may be selected externally by the user in binary steps, from 1.25 to 10kHz. The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format and desired duty-cycle operation.
- Image rejection mixer
- Analogue RSSI output
- No IF filter required
- Excellent selectivity and noise rejection
- low external part count
Applications
RF Communications, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
380MHz
ASK, OOK
1Kbps
3V
-
16Pins
105°C
-
450MHz
-110dBm
-
3.6V
QSOP
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate