Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMM5450YV TR
Order Code2100337RL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMM5450YV TR
Order Code2100337RL
Technical Datasheet
Output Current Max15mA
Output Voltage Max1.8V
IC Case / PackageLCC
No. of Pins44Pins
Input Voltage Min4.75V
Input Voltage Max11V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Driver Case StyleLCC
No. of Outputs34Outputs
Output Current15mA
Output Voltage1.8V
Switching Frequency500kHz
Alternatives for MM5450YV TR
2 Products Found
Technical Specifications
Output Current Max
15mA
IC Case / Package
LCC
Input Voltage Min
4.75V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
34Outputs
Output Voltage
1.8V
Output Voltage Max
1.8V
No. of Pins
44Pins
Input Voltage Max
11V
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Driver Case Style
LCC
Output Current
15mA
Switching Frequency
500kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024