Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSMBJ5340B-TP
Order Code4627785RL
Technical Datasheet
2,223 In Stock
Need more?
.
.
FREE Standard Delivery
on orders zł0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | zł0.830 |
| 500+ | zł0.810 |
| 1000+ | zł0.800 |
| 5000+ | zł0.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
zł103.00 (ex VAT)
A zł20.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO COMMERCIAL COMPONENTS
Manufacturer Part NoSMBJ5340B-TP
Order Code4627785RL
Technical Datasheet
Zener Voltage Nom6V
Power Dissipation5W
No. of Pins2Pins
Operating Temperature Max150°C
Technical Specifications
Zener Voltage Nom
6V
No. of Pins
2Pins
Power Dissipation
5W
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001